- Home ›
- All Products›
- 5677782004
5677782004
TE Connectivity / Raychem Brand
RNF-3000-6/2-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-3000-6/2-6-STK
Search Keywords: 5677782004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677782004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Blue
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26