- Home ›
- All Products›
- 5677754002
5677754002
TE Connectivity / Raychem Brand
RNF-3000-39/13-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-39/13-4-SP
Search Keywords: 5677754002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677754002
-
Alias/AKA:RNF-3000-39/13-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Expanded Inside Diameter (Min):1.534 in, 39 mm
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.045 in, 1.15 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
900
$22.85
1,800
$11.67
2,700
$7.94
3,600 +
$7.79
Click for Quote
Log in
to unlock special pricing