- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677694001
5677694001
TE Connectivity / Raychem Brand
RNF-3000-1.5/0.5-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-1.5/0.5-4-SP
Search Keywords: 5677694001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677694001
-
Alias/AKA:RNF-3000-1.5/0.5-4-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200 Meters
Can Ship immediately
MOQ for In Stock Qty:
600 Meters
MOQ for out of Stock Qty:
600 Meters
Order Increment:
600 Meters
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$3.60
1,200
$3.59
1,500
$3.58
3,000
$1.90
4,500
$1.31
6,000 +
$1.28
Click for Quote
Log in
to unlock special pricing