- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5677642003
5677642003
TE Connectivity / Raychem Brand
RNF-3000-6/2-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-6/2-2-STK
Search Keywords: 5677642003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677642003
-
Alias/AKA:RNF-3000-6/2-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Low Outgassing:No
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Applicable Region:Global
-
Wall Type:Single
-
Material:Irradiated Modified Polyolefin
-
Cut Length:48.031 in, 1220 mm
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Product Family:RNF-3000
-
Shrink Ratio:3:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Expanded Inside Diameter (Min):.236 in, 6 mm
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Color:Red
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Flexibility:Flexible
-
Packaging Method:Stick
-
Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
450
$2.38
900
$1.47
1,350
$1.17
1,800 +
$1.14
Click for Quote
Log in
to unlock special pricing