- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677614009
5677614009
TE Connectivity / Raychem Brand
RNF-3000-39/13-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-39/13-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677614009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677614009
-
Alias/AKA:RNF-3000-39/13-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420 Meters
Ships today, if you order in
Minimum Order Quantity:
60 Meters
Order Increment:
60 Meters
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
60
$7.21
120
$7.11
300
$6.92
540
$6.83
1,020
$6.79
2,520
$6.67
5,040 +
$6.40
Click for Quote
Log in
to unlock special pricing