- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677576047
5677576047
TE Connectivity / Raychem Brand
RNF-3000-6/2-0-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RNF-3000-6/2-0-50MM
Search Keywords: 5677576047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677576047
-
Alias/AKA:RNF-3000-6/2-0-50MM
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105,265
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
7,000
$0.2291
9,750
$0.1814
13,000 +
$0.1777
Click for Quote
Log in
to unlock special pricing