- Home ›
- All Products›
- 5672236014
5672236014
TE Connectivity / Raychem Brand
TSAS-NR500-X-12MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TSAS-NR500-X-12MM
Search Keywords: 5672236014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5672236014
-
Alias/AKA:TSAS-NR500-X-12MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10000 -
Operating Temperature Range:-30 – 125 °C
-
Packaging Method:Box
-
Applicable Region:Global
-
Flexibility:Flexible
-
Primary Product Material:Adhesive
-
Product Source:Czech Republic
-
Wall Type:Single Wall
-
Product Length:.472 in, 12 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
500
$0.1796
2,500
$0.1129
5,000
$0.0633
7,500
$0.0631
30,000
$0.0600
50,000
$0.0599
100,000
$0.0597
150,000 +
$0.0596
Click for Quote
Log in
to unlock special pricing