Image is representational - see mfr. specs

TSAS-NR500-X-25MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TSAS-NR500-X-25MM
Search Keywords: 5672236001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5672236001
  • Alias/AKA:
    TSAS-NR500-X-25MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Flexibility:
    Flexible
  • Product Source:
    Czech Republic
  • Primary Product Material:
    Adhesive
  • Operating Temperature Range:
    -30 – 125 °C
  • Packaging Method:
    Box
  • Applicable Region:
    Global
  • Wall Type:
    Single Wall
  • Product Length:
    .984 in, 25 mm
  • Primary Product Color:
    Clear
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
10 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1819
6,000
$0.1654
9,000
$0.1310
12,000 +
$0.1283
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!