- Home ›
- All Products›
- 5660094006
5660094006
TE Connectivity / Raychem Brand
SFR-1-1/2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description
+
SFR-1-1/2-0-SP
Search Keywords: 5660094006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5660094006
-
Alias/AKA:SFR-1-1/2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Source:US
-
Packaging Method:Piece
-
Shrink Temperature (Min):175 °C
-
Applicable Region:Worldwide
-
Recovery Temperature:175 °C
-
Flexibility:Very Flexible
-
Shrink Ratio:1.75:1
-
Operating Temperature Range:-75 – 180 °C
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Silicone Elastomer
-
Recovered Wall Thickness (Nominal):.095 in, 2.41 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Inside Diameter (Max):.858 in, 21.8 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$400.39
50
$204.50
75
$139.20
100 +
$136.42
Click for Quote
Log in
to unlock special pricing