- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5660084001
5660084001
TE Connectivity / Raychem Brand
SFR-1-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SFR-1-1/4-0-SP
Search Keywords: 5660084001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5660084001
-
Alias/AKA:SFR-1-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-75 – 180 °C
-
Fluid Type:Aviation Fuel , Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.0866 in, 2.2 mm
-
Shrink Temperature (Min):175 °C
-
Recovery Temperature:175 °C
-
Flexibility:Very Flexible
-
Product Family:SFR
-
Applicable Region:Worldwide
-
Product Source:US
-
Fluid Resistance:Splash Protection
-
Resistant To:Fluids , Strain
-
Color:Black
-
Material:Crosslinked Silicone Elastomer
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.713 in, 18.1 mm
-
Expanded Inside Diameter (Min):1.252 in, 31.8 mm
-
Flammability:Flame-Retardant
-
Packaging Method:Piece
-
Shrink Ratio:1.75:1
-
Low Outgassing:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$381.37
50
$194.79
75
$132.59
100 +
$129.94
Click for Quote
Log in
to unlock special pricing