- Home ›
- All Products›
- 565663-000
565663-000
TE Connectivity / Raychem Brand
TXR40AC00-2412AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-2412AI
Search Keywords: 565663000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:565663-000
-
Alias/AKA:TXR40AC00-2412AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR12AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:25 , J
-
Primary Product Color:Bright
-
TE Connector Interface Code:40
-
Product Length:1 in, 25.6 mm
-
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$173.34
5
$158.57
10
$152.04
13
$150.53
25
$149.04
38
$147.57
50 +
$146.11
Click for Quote
Log in
to unlock special pricing