- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 565533-000
565533-000
TE Connectivity / Raychem Brand
202A163-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A163-25/86-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords: 565533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:565533-000
-
Alias/AKA:202A163-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
125
can ship 6/8/26
MOQ for out of Stock Qty:
32
61 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
1
$32.16
10
$25.68
25
$24.18
32
$23.61
63
$23.03
94
$22.48
125 +
$21.00
Click for Quote
Log in
to unlock special pricing