- Home ›
- All Products›
- 564585-000
564585-000
TE Connectivity / Raychem Brand
222F221-71/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222F221-71/42-0
Search Keywords: 564585000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:564585-000
-
Alias/AKA:222F221-71/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Molded Part Shape Code:222
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:Yes
-
Lipped:Yes
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Government Qualified:No
-
Material Code:71
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:SAE AS I 81765/1, Type I
-
Molded Part Shape:90°
-
Wire/Cable Outside Diameter:.35 in , .39 in , .43 in , .433 in , .47 in , 10 mm , 11 mm , 12 mm , 9 mm
-
Cable Diameter Range:.299 – .689 in, 7.6 – 17.5 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
38
$34.46
75
$21.49
113
$16.94
150 +
$16.60
Click for Quote
Log in
to unlock special pricing