- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A067-25/225-0
562A067-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Fluid Resistant Modified Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Fluid Resistant Modified Elastomer
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 562A067252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A067-25/225-0
-
Alias/AKA:210783-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
13
$423.62
25
$232.52
38
$157.81
50 +
$154.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT