- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 562A054-25/86-0
562A054-25/86-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 562A05425860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A054-25/86-0
-
Alias/AKA:571833-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 4):9.7 – 19.3 mm
-
Adhesive Pre-Coat:Yes
-
Material:Modified Elastomer
-
Product Type:Molded Part
-
Special Requirements:Flame Retarded
-
Inside Diameter Range (Body):.728 – 1.52 in
-
Power Cable Accessory:No
-
Molded Part Type:Transition
-
Size Code:54
-
Color:Black
-
Resistant To:Fluids
-
Wire/Cable Sm Branch OD:11 mm
-
Adhesive Options:/86 Precoat
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Operating Temperature Range:-55 – 105 °C
-
Government Qualified:No
-
Inside Diameter Range (Leg 2):.38 – .760 in
-
Adhesive Code:86
-
Wire/Cable Main Branch OD:.47 in
-
Material Systems Code:25
-
Wire/Cable OD:1.1 in
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Breakout Angle:45
-
Transition Type:1 to 4 Cables
-
Inside Diameter Range (Leg 3):.38 – .760 in
-
Number of Branches/Legs:4
-
Inside Diameter Range (Leg 1):.38 – .760 in
-
Material Code:25
-
Molded Part Shape:One to Four Cables
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$199.73
50
$105.41
75
$72.49
100 +
$71.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT