- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A043-4/86-0
562A043-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Flexible Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Flexible Modified Polyolefin
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application
Search Keywords: 562A0434860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A043-4/86-0
-
Alias/AKA:365047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
19
$176.49
38
$93.43
57
$65.75
75 +
$64.44
Click for Quote
Log in
to unlock special pricing