- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A043-25/225-0
562A043-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Search Keywords: 562A043252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A043-25/225-0
-
Alias/AKA:416784-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
On Order:
50
can ship 10/6/27
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$135.89
5
$113.24
10
$94.17
20
$88.34
50
$85.49
100 +
$78.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT