- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A032-25/86-0
562A032-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink One to Four Cables Transition Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink One to Four Cables Transition Elastomer
Product Highlights:
- Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 562A03225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A032-25/86-0
-
Alias/AKA:715821-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One to Four Cables Transition
-
Body Material:Elastomer
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$124.20
50
$65.75
75
$46.27
100 +
$45.35
Click for Quote
Log in
to unlock special pricing