- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A032-25-0
562A032-25-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Elastomer
Product Highlights:
- Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 562A032250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A032-25-0
-
Alias/AKA:829100-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
100
can ship 7/6/26
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$75.65
5
$66.84
10
$64.37
25
$64.05
50
$57.91
100
$45.73
250 +
$45.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT