Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

562A022-3/42-0

Heat Shrink One to Four Cables Transition Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Heat Shrink One to Four Cables Transition Polyolefin
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 562A0
  • Transition Type = One to Four Cables
  • 4 Branches/Legs
  • General Purpose Application
Search Keywords: 562A0223420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 562A022-3/42-0
Alias/AKA: 820023-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: One to Four Cables Transition
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 562A022-3/42-0 RoHS compliant?
Yes, 562A022-3/42-0 is RoHS compliant.
What is the lead time for 562A022-3/42-0?
The standard lead time for 562A022-3/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
36 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.90
5
$43.39
10
$42.74
25
$41.87
50
$41.22
100
$40.57
250 +
$39.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!