- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A011-3/42-0
562A011-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
Search Keywords: 562A0113420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A011-3/42-0
-
Alias/AKA:823823-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:N/A
-
Inside Diameter After Shrinking:6.9/(3.5/3.5/3.5/3.5) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6/6.6) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/4/27
MOQ for out of Stock Qty:
19
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$142.39
5
$142.03
10
$141.68
19
$141.32
38
$74.82
57
$52.65
75 +
$51.60
Click for Quote
Log in
to unlock special pricing