- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 562A011-12-0
562A011-12-0
TE Connectivity / Raychem Brand
562A011-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A011-12-0
Search Keywords: 562A011120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A011-12-0
-
Alias/AKA:811127-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Transition
-
Pliancy:Flexible
-
Inside Diameter Range (Body):.272 – .52 in
-
Wire/Cable Main Branch OD:4.5 mm
-
Number of Branches/Legs:4
-
Molded Part Shape Code:562A
-
Transition Type:1 to 4 Cables
-
Special Requirements:Flame Retarded
-
Adhesive Code:S1255-04
-
Inside Diameter Range (Leg 1):.134 – .26 in
-
Adhesive Options:S1125 Separate Adhesive
-
Color:Black
-
Formcode des Formteils:562A
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 2):3.4 – 6.6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 4):3.4 – 6.6 mm
-
Material Code:12
-
Inside Diameter Range (Leg 3):3.4 – 6.6 mm
-
Breakout Angle:45
-
Operating Temperature Range:-67 – 392 °F
-
Fluid/Chemical Resistance:Long-term immersn elevated temp incl fuel
-
Wire/Cable OD:.39 in
-
Material Systems Code:200
-
Wire/Cable Sm Branch OD:4.5 mm
-
Government Qualified:No
-
Product Type:Molded Part
-
Material:Modified Fluoro-Elastomer
-
Size Code:11
-
Molded Part Shape:One to Four Cables
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$182.94
5
$182.48
7
$182.02
13
$120.63
19
$98.01
25 +
$96.05
Click for Quote
Log in
to unlock special pricing