- Home ›
- All Products›
- 562189-000
562189-000
TE Connectivity / Raychem Brand
TXR18AB00C3614AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR18AB00C3614AI
Search Keywords: 562189000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562189-000
-
Alias/AKA:TXR18AB00C3614AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14AI
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Manufacturer:Cannon - Class A, E & R
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:36
-
TE Connector Interface Code:18
-
Product Length:1.06 in, 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
1
$872.75
5
$870.57
10
$868.39
13
$866.22
25
$460.12
38
$309.09
50 +
$302.90
Click for Quote
Log in
to unlock special pricing