- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 560393-000
560393-000
TE Connectivity / Raychem Brand
VERSAFIT-1/2-5-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
VERSAFIT-1/2-5-FSP
Search Keywords: 560393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:560393-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:13.72 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,880 Feet
Ships today, if you order in
Minimum Order Quantity:
200 Feet
Price (USD)
Qty
Unit Price
200
$0.357
900
$0.351
1,800
$0.343
3,600
$0.337
5,400
$0.330
10,000
$0.277
25,000 +
$0.265
Click for Quote
Log in
to unlock special pricing