- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5603764002
5603764002
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 3.18mm - 1.75:1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 3.18mm - 1.75:1 - Black - Continuous Spool.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: 5603764002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5603764002
-
Alias/AKA:NTFR-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,699
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$3.12
50
$2.45
100
$2.42
300
$2.35
600
$2.33
1,200
$2.27
2,700
$2.24
5,100 +
$2.17
Click for Quote
Log in
to unlock special pricing