- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PCL2124H-24-9/96-9CS3109
55PCL2124H-24-9/96-9CS3109
TE Connectivity / Raychem Brand
Multi-Conductor Cable Braid 2Conductors 24AWG 2.33mm 600VAC White
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid 2Conductors 24AWG 2.33mm 600VAC White
Search Keywords: 55PCL2124H249969CS3109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PCL2124H-24-9/96-9CS3109
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
12 Weeks
can ship
8/6/26