- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC7001-20-9/96CS3109
55PC7001-20-9/96CS3109
TE Connectivity / Raychem Brand
Two Conductor Cable Unshielded Unjacketed 600Volt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Conductor Cable Unshielded Unjacketed 600Volt
Search Keywords: 55PC700120996CS3109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC7001-20-9/96CS3109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:N/A
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$3.11
1,000
$1.91
1,500
$1.51
2,000 +
$1.48
Click for Quote
Log in
to unlock special pricing