- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC6361-2-9
55PC6361-2-9
TE Connectivity / Raychem Brand
55PC6361-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6361-2-9
Search Keywords: 55PC636129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6361-2-9
-
Alias/AKA:EG5764-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 175 °C
-
Cable Type:Spec 55PC
-
Wire Size:2 AWG, 33.64 mm²
-
Jacket Color:White
-
Voltage Rating:600 V
-
Conductor Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
40 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
125
$25.74
250
$13.63
375
$9.59
500 +
$9.40
Click for Quote
Log in
to unlock special pricing