- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC6361-0-9
55PC6361-0-9
TE Connectivity / Raychem Brand
55PC6361-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6361-0-9
Search Keywords: 55PC636109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6361-0-9
-
Alias/AKA:EG5765-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Aluminum
-
Cable Type:Spec 55PC
-
Jacket Color:White
-
Wire Size:0 AWG, 53.49 mm²
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
125
$37.77
250
$19.93
375
$13.71
500 +
$13.43
Click for Quote
Log in
to unlock special pricing