- Home ›
- All Products›
- 55PC6128-24-3/5/6/9-9
55PC6128-24-3/5/6/9-9
TE Connectivity / Raychem Brand
55PC6128-24-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC6128-24-3/5/6/9-9
Search Keywords: 55PC61282435699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6128-24-3/5/6/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:White
-
Number of Strands:19
-
Shielded:Yes
-
Cable Type:Spec 55PC
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Shield Material:Silver-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,106 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
15
$11.45
250
$11.42
500
$11.39
1,250
$11.36
2,500
$5.80
3,750
$3.95
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing