- Home ›
- All Products›
- 55PC6023-22-3/5/6/9-9
55PC6023-22-3/5/6/9-9
TE Connectivity / Raychem Brand
55PC6023-22-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6023-22-3/5/6/9-9
Search Keywords: 55PC60232235699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6023-22-3/5/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Source:United States
-
Voltage Rating:600 V
-
Wire Diameter:.0456 in
-
Cable Shield Size:38 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Style:Round Braided Shielded & Jacketed
-
Overall Outside Diameter:.169 in
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Orange, Green, Blue, White
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire Lead
-
Wire Size:22 AWG
-
Jacket Color:White
-
Number of Conductors:4
-
Cable Type:Spec 55
-
Shield Size:38 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$12.35
1,000
$6.52
1,500
$4.48
2,000 +
$4.39
Click for Quote
Log in
to unlock special pricing