- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC6016-24-9/96-9CS2573
55PC6016-24-9/96-9CS2573
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 24AWG 2.71mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable 2Conductors 24AWG 2.71mm 600VAC White
Search Keywords: 55PC6016249969CS2573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6016-24-9/96-9CS2573
-
Alias/AKA:943323-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,100 Feet
Can Ship immediately
You may purchase all in-stock quantity of 3,100
Stock lot only:
3100 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
35 Weeks
can ship
1/15/27