- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC6015-24-9-9CS2573
55PC6015-24-9-9CS2573
TE Connectivity / Raychem Brand
Single Conductor Cable 1Conductors 24AWG Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Single Conductor Cable 1Conductors 24AWG Silver Coated Copper White 600VAC
Search Keywords: 55PC60152499CS2573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC6015-24-9-9CS2573
-
Alias/AKA:916601-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,693 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
40 Weeks
can ship
2/19/27