- Home ›
- All Products›
- 55PC4224-24-6/9-92
55PC4224-24-6/9-92
TE Connectivity / Raychem Brand
55PC4224-24-6/9-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC4224-24-6/9-92
Search Keywords: 55PC4224246992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC4224-24-6/9-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White with Red Stripe
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Shielded:No
-
Cable Style:Jacketed
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$6.69
1,000
$3.54
1,500
$2.49
2,000 +
$2.44
Click for Quote
Log in
to unlock special pricing