- Home ›
- All Products›
- 55PC4124-24-6/9-9
55PC4124-24-6/9-9
TE Connectivity / Raychem Brand
55PC4124-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC4124-24-6/9-9
Search Keywords: 55PC412424699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC4124-24-6/9-9
-
Alias/AKA:CX8083-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.0355 in
-
Strand Size:36 AWG
-
Product Type:Wire Lead
-
Voltage Rating:600 V
-
Number of Strands:19
-
Conductor Diameter:.023 in
-
Number of Conductors:2
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color:Blue
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Style:Jacketed
-
Overall Outside Diameter:.084 in
-
Wire Size:24 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$4.76
1,000
$2.52
1,500
$1.77
2,000 +
$1.74
Click for Quote
Log in
to unlock special pricing