- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2232-20-MST3-9CS2573
55PC2232-20-MST3-9CS2573
TE Connectivity / Raychem Brand
Multiconductor Cable 3Conductors 20AWG Silver Coated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multiconductor Cable 3Conductors 20AWG Silver Coated Copper 600VAC
Search Keywords: 55PC223220MST39CS2573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2232-20-MST3-9CS2573
-
Alias/AKA:148523-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,538 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 1,538
Stock lot only:
1538 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
35 Weeks
can ship
1/21/27