- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2222-20-9/96-9CS2573
55PC2222-20-9/96-9CS2573
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 2.99mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 20AWG 2.99mm 600VAC White
Search Keywords: 55PC2222209969CS2573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2222-20-9/96-9CS2573
-
Alias/AKA:039813-000, 039813-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
30 Weeks
can ship
12/10/26