- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC2221-22-9/9-9
55PC2221-22-9/9-9
TE Connectivity / Raychem Brand
55PC2221-22-9/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2221-22-9/9-9
Search Keywords: 55PC222122999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2221-22-9/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Voltage Rating:600 V
-
Shield Material:Tin-Plated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Number of Conductors:2
-
Conductor Diameter:.029 in
-
Strand Size:34 AWG
-
Wire Diameter:1.16 mm
-
Overall Outside Diameter:.113 in
-
Wire Size:22 AWG
-
Cable Style:Flat Braided Shielded & Jacketed
-
Number of Strands:19
-
Wire Color:White
-
Conductor Material:Tin-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$5.84
1,000
$3.09
1,500
$2.18
2,000 +
$2.13
Click for Quote
Log in
to unlock special pricing