- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2212-20-9-9CS2573
55PC2212-20-9-9CS2573
TE Connectivity / Raychem Brand
High Performance Cable 20AWG 2mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 20AWG 2mm Silver Coated Copper White 600VAC
Search Keywords: 55PC22122099CS2573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2212-20-9-9CS2573
-
Alias/AKA:324167-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
46
$4.85
100
$4.78
250
$4.71
500
$4.63
1,000
$2.45
1,500
$1.73
2,000 +
$1.69
Click for Quote
Log in
to unlock special pricing