- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC2211-20-2-2
55PC2211-20-2-2
TE Connectivity / Raychem Brand
55PC2211-20-2-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC2211-20-2-2
Search Keywords: 55PC22112022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2211-20-2-2
-
Alias/AKA:CW4155-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Overall Outside Diameter:.0752 in
-
Number of Conductors:1
-
Wire Source:United States
-
Wire Diameter:.054 in
-
Wire Size:20 AWG
-
Wire Color:Red
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Flat Braided Shielded & Jacketed
-
Product Type:Wire Lead
-
Cable Shield Size:38 AWG
-
Shield Size:38 AWG
-
Shield Material:Tin-Plated Copper
-
Jacket Color:Red
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$4.54
1,000
$2.41
1,500
$1.69
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing