- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2141-22-9/93/95/96-9
TE Connectivity / Raychem Brand
55PC2141-22-9/93/95/96-9
55PC2141-22-9/93/95/96-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC2141-22-9/93/95/96-9
Search Keywords: 55PC21412299395969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2141-22-9/93/95/96-9
-
Alias/AKA:A61309-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Product Guides
+
Frequently Asked Questions
Is 55PC2141-22-9/93/95/96-9 RoHS compliant?
Yes, 55PC2141-22-9/93/95/96-9 is RoHS compliant.
What is the lead time for 55PC2141-22-9/93/95/96-9?
The standard lead time for 55PC2141-22-9/93/95/96-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,022
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$3.79
50
$3.39
100
$3.31
250
$3.26
500
$3.18
1,000
$3.14
2,500
$3.10
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing