- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC2136-24-2/4/6-4CS2970
55PC2136-24-2/4/6-4CS2970
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 24AWG Tin Plated Copper Yellow 600Vac
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 24AWG Tin Plated Copper Yellow 600Vac
Search Keywords: 55PC2136242464CS2970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2136-24-2/4/6-4CS2970
-
Alias/AKA:E87678-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
500
$11.95
1,000
$6.31
1,500
$4.34
2,000 +
$4.25
Click for Quote
Log in
to unlock special pricing