Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55PC2131-22-MST3-9CS2743

Shielded Multi-Conductor Cable 3Conductors 22AWG 2.99mm 600VAC White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Shielded Multi-Conductor Cable 3Conductors 22AWG 2.99mm 600VAC White
Search Keywords: 55PC213122MST39CS2743
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 55PC2131-22-MST3-9CS2743
Alias/AKA: 820457-000
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 3
Type: Shielded Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55PC2131-22-MST3-9CS2743 RoHS compliant?
Yes, 55PC2131-22-MST3-9CS2743 is RoHS compliant.
What is the lead time for 55PC2131-22-MST3-9CS2743?
The standard lead time for 55PC2131-22-MST3-9CS2743 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,887 Feet
Ships today, if you order in
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
50 Feet
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.19
500
$7.17
1,000
$7.15
2,500
$7.13
5,000
$3.64
7,500
$2.48
10,000 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!