- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2131-22-9/93/96-95
55PC2131-22-9/93/96-95
TE Connectivity / Raychem Brand
55PC2131-22-9/93/96-95
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2131-22-9/93/96-95
Search Keywords: 55PC2131229939695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2131-22-9/93/96-95
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.84
100
$2.83
250
$2.74
500
$2.66
1,000
$2.65
2,500
$2.60
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing