- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2124-24-9/96-9
55PC2124-24-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 24AWG 600VAC White
Search Keywords: 55PC2124249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2124-24-9/96-9
-
Alias/AKA:040427-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Plated Copper Alloy
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,142 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,142
Stock lot only:
1142 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
40 Weeks
can ship
3/5/27
CUSTOMERS
ALSO BOUGHT