- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2124-24-6/9-9
55PC2124-24-6/9-9
TE Connectivity / Raychem Brand
55PC2124-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2124-24-6/9-9
Search Keywords: 55PC212424699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2124-24-6/9-9
-
Alias/AKA:EG6947-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,128
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$2.486
10
$2.260
50
$2.050
250
$1.970
500
$1.930
1,000
$1.890
2,500
$1.870
5,000
$1.490
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing