- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2121-22-9/96-9
55PC2121-22-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 600V White
Search Keywords: 55PC2121229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-22-9/96-9
-
Alias/AKA:179883-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625 Feet
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,625
$4.18
3,250
$2.21
4,875
$1.52
6,500 +
$1.49
Click for Quote
Log in
to unlock special pricing