- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC2121-22-2/6-9
55PC2121-22-2/6-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 22AWG 600V White
Search Keywords: 55PC212122269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-22-2/6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 V
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,994 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.52
250
$1.48
500
$1.45
1,000
$1.42
2,500
$1.38
5,000
$1.35
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT