- Home ›
- All Products›
- 55PC2121-20-2/6-9CS2502
55PC2121-20-2/6-9CS2502
TE Connectivity / Raychem Brand
55PC2121-20-2/6-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2121-20-2/6-9CS2502
Search Keywords: 55PC212120269CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-20-2/6-9CS2502
-
Alias/AKA:633211-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
40 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,625
$4.90
3,250
$2.59
4,875
$1.78
6,500 +
$1.74
Click for Quote
Log in
to unlock special pricing