- Home ›
- All Products›
- 55PC2121-20-2/6-9
55PC2121-20-2/6-9
TE Connectivity / Raychem Brand
55PC2121-20-2/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2121-20-2/6-9
Search Keywords: 55PC212120269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2121-20-2/6-9
-
Alias/AKA:032179-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Cable Style:Flat Braided Shielded & Jacketed
-
Product Type:Wire Lead
-
Number of Strands:19
-
Wire Color:Red
-
Jacket Color:White
-
Strand Size:32 AWG
-
Conductor Diameter:.038 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Diameter:.0495 in
-
Overall Outside Diameter:.122 in
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$4.59
2,500
$2.42
3,750
$1.67
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing